Filter Your Search
1 - 2 of 2 results
|
NACK680M100V12.5X14TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 68 µF | 100 V | 500 mA | 20 % | 5952 | 320 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | |||||||||||||
|
NACK680M100V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 100 V | 375 mA | 20 % | 5952 | 320 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 68 µA | NACK | 0.07 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 |