Filter Your Search
1 - 1 of 1 results
|
NACK471M63V16X17TR15F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 470 µF | 63 V | 1.0575 A | 20 % | 6666 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 296.1 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 16 mm | 17 mm | 16.7 mm | 16.7 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |