Filter Your Search
1 - 1 of 1 results
|
NACK471M50V16X17TR13WTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 50 V | 1.2075 A | 20 % | 7967 | 73 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 17.5 mm | 20 mm | 17 mm | NIC COMPONENTS CORP | , 7967 | compliant | EAR99 | 8532.22.00.20 |