Filter Your Search
1 - 1 of 1 results
|
NACK152M35V16X17TR15F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 1.5 mF | 35 V | 1.35 A | 20 % | 6666 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 525 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 16 mm | 17 mm | 16.7 mm | 16.7 mm | NIC COMPONENTS CORP | , 6666 | compliant | EAR99 | 8532.22.00.20 |