Filter Your Search
1 - 1 of 1 results
|
NACK151M63V12.5X14TR13WTF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 150 µF | 63 V | 600 mA | 20 % | 5953 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.08 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 14.3 mm | 15 mm | 13.5 mm | NIC COMPONENTS CORP | , 5953 | compliant | EAR99 | 8532.22.00.20 |