Filter Your Search
1 - 1 of 1 results
|
NACK101M25V8X6.5TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 25 V | 300 mA | 20 % | 3333 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 6.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3733 | compliant | EAR99 |