Filter Your Search
1 - 2 of 2 results
|
NACK100M50V5X6.1TR15
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 85 mA | 20 % | 2121 | 1.52 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 5 mm | 6.1 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2621 | compliant | EAR99 | ||||
|
NACK100M50V5X6.1TR15F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 50 V | 85 mA | 20 % | 2121 | 1.52 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 6.1 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2621 | compliant | EAR99 |