Filter Your Search
1 - 1 of 1 results
|
NACE331M35V10X10.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 35 V | 340 mA | 20 % | 4141 | 710 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115.5 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |