Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
NACE102M6.3V8X10.5TR15F
NIC Components Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
Size Code
|
ESR
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Leakage Current
|
Tan Delta
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Diameter
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 1 mF | 6.3 V | 330 mA | 20 % | 3333 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.3 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |
|
NACE102M6.3V8X10.5TR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 mF | 6.3 V | 330 mA | 20 % | 3333 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.3 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |