Filter Your Search
1 - 10 of 226 results
|
NA-10M-6897
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.02 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 9.5 V | 500 mV | NO | 0.001 ppm | 2.3 W | 1.589 V | 12V | -165 dBc/Hz | 12.6 V | 11.4 V | 6 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.78mm x 25.78mm x 14.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||
|
OC-290-CBF-ST3NA-10.0MHZ
Vectron International
|
Check for Price | Obsolete | 10 MHz | 0.28 % | 4.6 PPM/10 YEAR | 10 TTL | 5 V | TTL | NO | 0.005 ppm | 1.5 W | 5V | 5.5 V | 4.5 V | 5 W | 85 °C | -40 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | |||||||||||||||||||||||||||||
|
NA10B1810000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SPRING LOADED | BOARD | 1 | 1 | 10 | 3 A | 150 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 0.518 mm2 | 20 AWG | |||||||||||||||||||||||||||||||||
|
NA-10M-6875
Taitien Electronics Co Ltd
|
Check for Price | Active | 10 MHz | 0.05 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 9.5 V | 500 mV | NO | 0.001 ppm | 2.3 W | 1.589 V | 12V | -165 dBc/Hz | 12.6 V | 11.4 V | 6 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.78mm x 25.78mm x 14.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||||||||||||||||
|
NA-100M-6805
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 2 W | 2 V | 12V | -157 dBc/Hz | 12.6 V | 11.4 V | 4.56 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 14.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||
|
NA-10M-6846
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.005 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 9.5 V | 500 mV | NO | 0.001 ppm | 2 W | 1.589 V | 12V | -165 dBc/Hz | 12.6 V | 11.4 V | 4.8 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.78mm x 25.78mm x 14.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||
|
NA-100MK2801
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 100 MHz | 0.1 % | 1 kHz | 0.5 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 0.005 ppm | 1.5 W | 2.825 V | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 3.6 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.78mm x 25.78mm x 14.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||||||||||||||||
|
NA-10M-6871
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.05 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 9.5 V | 500 mV | NO | 0.001 ppm | 2.3 W | 1.589 V | 12V | -165 dBc/Hz | 12.6 V | 11.4 V | 6 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.78mm x 25.78mm x 14.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||
|
OC-290-CGB-758NA-10.0MHZ
Vectron International
|
Check for Price | Obsolete | 10 MHz | 0.075 % | 4.6 PPM/10 YEAR | 50 Ω | 5 V | SINE | NO | 0.005 ppm | 1.25 W | 225 mV | 5V | 5.5 V | 4.5 V | 5 W | 50 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Sine | |||||||||||||||||||||||||||||
|
NA-10M-6882
Taitien Electronics Co Ltd
|
Check for Price | Active | 10 MHz | 0.03 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 9.5 V | 500 mV | NO | 0.001 ppm | 2.3 W | 1.589 V | 12V | -165 dBc/Hz | 12.6 V | 11.4 V | 6 W | 5 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.78mm x 25.78mm x 14.8mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine |