Filter Your Search
1 - 1 of 1 results
|
N999-05-14R5-DD
TT Electronics Resistors
|
Check for Price | No | Active | 14.5 Ω | 0.5 % | 800 mW | 4021 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 14.5 Ω | ISOLATED | 8 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 16 | WRAPAROUND | 711 µm | 10.16 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |