Filter Your Search
1 - 1 of 1 results
|
N998-03-12K3-CC
TT Electronics Resistors
|
Check for Price | No | Active | 12.3 kΩ | 0.25 % | 100 mW | 4021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.3 kΩ | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 15 | 16 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 10.16 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |