Filter Your Search
1 - 1 of 1 results
|
N989-05-14R5-DG
TT Electronics Resistors
|
Check for Price | No | Active | 14.5 Ω | 0.5 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 14.5 Ω | ISOLATED | 7 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |