Filter Your Search
1 - 1 of 1 results
|
N987-02-37R-DD
TT Electronics Resistors
|
Check for Price | No | Active | 37 Ω | 0.5 % | 700 mW | 3521 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 37 Ω | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |