Filter Your Search
1 - 2 of 2 results
|
N959-03-54R2-DB
TT Electronics Resistors
|
Check for Price | No | Active | 54.2 Ω | 0.5 % | 400 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 54.2 Ω | ISOLATED | 4 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
SON-N959-03-54R2-DB
TT Electronics Resistors
|
Check for Price | No | Active | 54.2 Ω | 0.5 % | 400 mW | 2120 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 54.2 Ω | ISOLATED | 4 | 70 °C | 54.2 Ω | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |