Filter Your Search
1 - 6 of 6 results
|
N8T26AB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 48 mA | INVERTED | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||
|
N8T26AB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 300 pF | 3-STATE | 8T | BUS TRANSCEIVER | TTL | WITH DESIGNATED SEND AND RECEIVE | 2 | INVERTED | 87 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | , | ||||||||||
|
N8T26AB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 300 pF | 3-STATE | 8T | BUS TRANSCEIVER | TTL | WITH DESIGNATED SEND AND RECEIVE | 2 | INVERTED | 87 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | , | ||||||||||
|
N8T26ABB
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 48 mA | INVERTED | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
N8T26AB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 48 mA | INVERTED | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||
|
N8T26AB
Signetics
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 300 pF | 3-STATE | 8T | BUS TRANSCEIVER | TTL | WITH DESIGNATED SEND AND RECEIVE | 2 | INVERTED | 87 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | , |