Filter Your Search
1 - 5 of 5 results
|
N8T16N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 9.6 mA | 150 ns | 30 mA | NO | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
N8T16N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | LINE RECEIVER | BIPOLAR | 9.6 mA | 150 ns | 30 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
N8T16N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | EIA-232-B; EIA-232-C; V.24; MIL-STD-188B | 1 | INVERTED | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
N8T16N
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 9.6 mA | 150 ns | 30 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
N8T16N
Signetics
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 9.6 mA | 150 ns | 30 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |