Parametric results for: N87C196JR under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: n87c196jr
Select parts from the table below to compare.
Compare
Compare
TN87C196JR
Intel Corporation
Check for Price No Obsolete 16 8 MHz 16384 768 512 8096 16 16 16 MHz 41 2 YES 5 V MICROCONTROLLER CMOS 256 X 8 RAM FOR CODE NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO OTPROM 75 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J52 Not Qualified e0 85 °C -40 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP LCC QCCJ, LDCC52,.8SQ 52 compliant 8542.31.00.01
AN87C196JR
Intel Corporation
Check for Price No Obsolete 16 16 MHz 8192 744 8096 16 16 16 MHz 56 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 75 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J52 Not Qualified 1 125 °C -40 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD INTEL CORP LCC QCCJ, LDCC52,.8SQ 52 unknown 8542.31.00.01
N87C196JR
Intel Corporation
Check for Price No Obsolete 16 8 MHz 16384 768 512 8096 16 16 16 MHz 41 2 YES 5 V MICROCONTROLLER CMOS 256 X 8 RAM FOR CODE NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO OTPROM 75 mA 5.5 V 5 V COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP LCC QCCJ, LDCC52,.8SQ 52 compliant 8542.31.00.01
N87C196JR
Rochester Electronics LLC
Check for Price Active 16 16 16 41 YES MICROCONTROLLER CMOS 256 X 8 RAM FOR CODE NO NO YES NO OTPROM S-PQCC-J52 NOT SPECIFIED NOT SPECIFIED 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS LLC PLASTIC, LCC-52 unknown 8542.31.00.01
TN87C196JR/ROM
Intel Corporation
Check for Price No Active 16 8 MHz 8192 768 8096 YES 5 V CMOS 5 V MROM 75 mA INDUSTRIAL S-PQCC-J52 Not Qualified e0 85 °C -40 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP QCCJ, LDCC52,.8SQ 52 compliant
AN87C196JR
Rochester Electronics LLC
Check for Price No No Obsolete 16 16 MHz 16 16 16 MHz 56 YES 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J52 1 125 °C -40 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS LLC LCC QCCJ, 52 unknown 8542.31.00.01
TN87C196JR
Rochester Electronics LLC
Check for Price Obsolete 16 16 16 41 YES MICROCONTROLLER CMOS 256 X 8 RAM FOR CODE NO NO YES NO OTPROM S-PQCC-J52 NOT SPECIFIED NOT SPECIFIED 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS LLC PLASTIC, LCC-52 unknown 8542.31.00.01
N87C196JR/ROM
Intel Corporation
Check for Price No Active 16 8 MHz 8192 768 8096 YES 5 V CMOS 5 V MROM 75 mA COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTEL CORP QCCJ, LDCC52,.8SQ 52 compliant