Filter Your Search
1 - 10 of 48 results
|
N850CH36HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3.6 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 30 kA | 200 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N850CH32HOO
IXYS Corporation
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3.2 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 30 kA | 200 mA | 3.2 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N850CH34GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3.4 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 30 kA | 200 mA | 3.4 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N850CH34HOO
IXYS Corporation
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3.4 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 30 kA | 200 mA | 3.4 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N850CH32
IXYS UK Westcode
|
Check for Price | Obsolete | 1020 kA | 200 mA | 1 A | 300 mA | 3.2 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 30 kA | 200 mA | 3.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N850CH34KOO
IXYS Corporation
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3.4 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 30 kA | 200 mA | 3.4 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N850CH36HOO
IXYS Corporation
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3.6 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 30 kA | 200 mA | 3.6 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N850CH30LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 30 kA | 200 mA | 3 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N850CH32HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 4900 kA | 200 mA | 1 A | 300 mA | 3.2 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 30 kA | 200 mA | 3.2 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N850CH32
IXYS Corporation
|
Check for Price | Obsolete | 1020 kA | 200 mA | 1 A | 300 mA | 3.2 kV | 3.7994 kA | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 30 kA | 200 mA | 3.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |