Filter Your Search
1 - 4 of 4 results
|
N82S23NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S23NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S23NB
Signetics
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S23N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 96 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |