Filter Your Search
1 - 10 of 56 results
|
N82S181CN
Philips Semiconductors
|
Check for Price | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | OTP ROM | 1000 | 1.024 k | 175 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
N82S181CN3
Philips Semiconductors
|
Check for Price | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | OTP ROM | 1000 | 1.024 k | 175 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
N82S181CN
NXP Semiconductors
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 30 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||
|
N82S181NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 70 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S181AN
Philips Semiconductors
|
Check for Price | No | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | OTP ROM | 1000 | 1.024 k | 175 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
N82S181A
Signetics
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 70 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SIGNETICS CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S181NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 70 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S181CN3
Signetics
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 30 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S181AA
YAGEO Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
N82S181CA
NXP Semiconductors
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 30 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.32.00.71 |