Parametric results for: N82S115I under OTP ROMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: n82s115i
Select parts from the table below to compare.
Compare
Compare
N82S115IA
Philips Semiconductors
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 60 ns OTP ROM COMMON 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V NO 175 µA 5.25 V 4.75 V TTL COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71 12 5781.95 69383.402 12 Commercial: +0C to +70C
N82S115I
Philips Semiconductors
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 60 ns OTP ROM COMMON 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V NO 175 µA 5.25 V 4.75 V TTL COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71 12 5781.95 69383.402 12 Commercial: +0C to +70C
N82S115I
Signetics
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 60 ns OTP ROM 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED R-CDIP-T24 Not Qualified e0 75 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.71 12 5781.95 69383.402 12 Commercial Extended: +0C to +75C
N82S115IB
Philips Semiconductors
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 60 ns OTP ROM COMMON 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5 V NO 175 µA 5.25 V 4.75 V TTL COMMERCIAL R-XDIP-T24 e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP24,.6 unknown EAR99 8542.32.00.71 12 5781.95 69383.402 12 Commercial: +0C to +70C
N82S115I
NXP Semiconductors
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 60 ns OTP ROM 1 512 512 words ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V BIPOLAR COMMERCIAL EXTENDED R-CDIP-T24 Not Qualified e0 75 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.71 12 5781.95 69383.402 12 Commercial Extended: +0C to +75C