Filter Your Search
1 - 10 of 28 results
|
N80L186-16
AMD
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 2 | 5 | 40 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
N80L186EB16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 16 MHz | 16 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | |||||||||||||
|
TN80L186EA13
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 65 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | |||||||||
|
TN80L186EB8
Intel Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 0 | 16 | 20 | 16 MHz | YES | 3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 6 | 2 | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | INTEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.31.00.01 | ||||||||||||
|
N80L186EB16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 6 | 2 | 3/5 V | 54 mA | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | INTEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | ||||||||
|
EN80L186EA13
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 13 MHz | YES | MICROPROCESSOR, RISC | CMOS | 65 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
TN80L186EA8
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 0 | 16 | 20 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 40 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 | |||||||||
|
N80L186EB-13
Intel Corporation
|
Check for Price | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 73 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3 mm | 29.3 mm | INTEL CORP | LCC | QCCJ, | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
N80L186EB-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 54 mA | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3 mm | 29.3 mm | INTEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TN80L186EB13
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 13 MHz | 16 | 20 | 26 MHz | YES | 3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J84 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown |