Filter Your Search
1 - 3 of 3 results
|
N80C152JA-1
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 16.5 MHz | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 41.1 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||||||||||||||||
|
LN80C152JA-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16.5 MHz | 256 | 8051 | YES | 5 V | CMOS | 41.1 mA | INDUSTRIAL | S-PQCC-J68 | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
N80C152JA-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 56 SPECIAL FUNCTION REGISTERS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 2 | 2 | 8 | NO | 41.1 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 |