Filter Your Search
1 - 1 of 1 results
|
N80387SX-16
Intel Corporation
|
Check for Price | No | Obsolete | INTEL386SX | 16 | 50 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CHMOS | NO | 240 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J68 | Not Qualified | e0 | 100 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |