Filter Your Search
1 - 2 of 2 results
|
N760CH12LOO
IXYS Corporation
|
Check for Price | Obsolete | 3850 kA | 150 mA | 1 A | 300 mA | 1.2 kV | 3.5953 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 33.8 kA | 150 mA | 1.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N760CH12LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 3850 kA | 150 mA | 1 A | 300 mA | 1.2 kV | 3.5953 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 33.8 kA | 150 mA | 1.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 |