Filter Your Search
1 - 10 of 17 results
|
SN74S38NSR
Texas Instruments
|
$1.0099 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 48 mA | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74S38N
Texas Instruments
|
$1.7691 | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 48 mA | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74S38NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 60 mA | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
N74S38N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 50 pF | OPEN-COLLECTOR | S | NAND GATE | TTL | IOH = 250UA @ VOH = 5.5V; IOL = 60MA @ VOL = 0.5V | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74S38NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 60 mA | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
N74S38N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 60 mA | 80 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74S38NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 60 mA | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
N74S38N
Signetics
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 60 mA | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S38N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001AA, DIP-14 | 14 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74S38N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 50 pF | OPEN-COLLECTOR | S | NAND GATE | TTL | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |