Filter Your Search
1 - 10 of 11 results
|
SN74S153D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 18 ns | 2 | 4 | 1 | YES | SOP | 15 pF | S | MULTIPLEXER | TTL | 20 mA | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
SN74S153D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 4 | 1 | YES | SOP | S | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-012AC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74S153D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 18 ns | 2 | 4 | 1 | YES | SOP | S | MULTIPLEXER | TTL | 20 mA | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.95 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
N74S153D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 18 ns | 2 | 4 | YES | SOP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74S153D3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
N74S153D
Signetics
|
Check for Price | No | Obsolete | 5 V | 9 ns | 18 ns | 2 | 4 | 1 | YES | SOP | S | MULTIPLEXER | TTL | 20 mA | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.95 mm | SIGNETICS CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||
|
N74S153D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 18 ns | 2 | 4 | YES | SOP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74S153D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | 1 | YES | SOP | 15 pF | S | MULTIPLEXER | TTL | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74S153D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | 1 | YES | SOP | 15 pF | S | MULTIPLEXER | TTL | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74S153DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | 1 | YES | SOP | 15 pF | S | MULTIPLEXER | TTL | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |