Parametric results for: N74LVC00ADB under Gates

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: n74lvc00adb
Select parts from the table below to compare.
Compare
Compare
SN74LVC00ADBR
Texas Instruments
$0.1268 Yes Yes Active 3.3 V 14 ns 5.5 ns 4 2 YES SSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 40 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC00ADBLE
Texas Instruments
Check for Price No No Obsolete 3.3 V 14 ns 5.5 ns 4 2 YES SSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 not_compliant 8542.39.00.01
N74LVC00ADB-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 5 ns 4 2 YES SSOP 50 pF LVC/LCX/Z NAND GATE CMOS 3.6 V 1.2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01
SN74LVC00ADBRE4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 14 ns 5.5 ns 4 2 YES SSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 compliant 8542.39.00.01 Texas Instruments
SN74LVC00ADBRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 14 ns 5.5 ns 4 2 YES SSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 40 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
N74LVC00ADB
NXP Semiconductors
Check for Price Obsolete 3.3 V 5 ns 4 2 YES SSOP 50 pF LVC/LCX/Z NAND GATE CMOS 3.6 V 1.2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01