Filter Your Search
1 - 3 of 3 results
|
N74LS37A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 24 mA | 12 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
N74LS37A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | NO | DIP | 45 pF | NO | LS | NAND GATE | TTL | 24 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
N74LS37A
Signetics
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | NO | DIP | 45 pF | NO | LS | NAND GATE | TTL | 24 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |