Filter Your Search
1 - 8 of 8 results
|
N74LS20F
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
N74LS20F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
N74LS20FB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 15 ns | NO | DIP | NO | NAND GATE | TTL | 8 mA | 2.2 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS20FN3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN74LS20FN
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 2 | 4 | YES | QCCJ | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | |||||||||
|
N74LS20F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 15 ns | NO | DIP | NO | NAND GATE | TTL | 8 mA | 2.2 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS20FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 2 | 4 | YES | QCCJ | 15 pF | NO | LS | NAND GATE | TTL | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||
|
SN74LS20FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | QCCJ | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 |