Filter Your Search
1 - 5 of 5 results
|
N74LS1802N
NXP Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | TTL | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||
|
N74LS1802N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | TTL | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||
|
N74LS1802N
YAGEO Corporation
|
Check for Price | Obsolete | 16 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | R-PDIP-T48 | Not Qualified | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||
|
N74LS1802N
Signetics
|
Check for Price | No | Obsolete | NO | 5 V | TTL | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||
|
N74LS1802N
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | TTL | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP48,.6 | unknown | 8542.31.00.01 |