Parametric results for: N74LS145F under Decoder/Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: n74ls145f
Select parts from the table below to compare.
Compare
Compare
N74LS145FB
Philips Semiconductors
Check for Price No Transferred 5 V NO DIP OTHER DECODER/DRIVER TTL COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
SN74LS145FN3
Texas Instruments
Check for Price No Obsolete 5 V 50 ns 1 YES QCCJ LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL S-PQCC-J20 70 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD TEXAS INSTRUMENTS INC QCCJ, LDCC20,.4SQ not_compliant EAR99 8542.39.00.01
N74LS145F
NXP Semiconductors
Check for Price Obsolete 5 V 50 ns 1 NO DIP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
SN74LS145FN
Texas Instruments
Check for Price No Obsolete 5 V 50 ns 1 YES QCCJ 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL ION MAX=80MA @ VOL MAX=3V STANDARD INVERTED 13 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm TEXAS INSTRUMENTS INC QCCJ, LDCC20,.4SQ not_compliant EAR99 8542.39.00.01
N74LS145F
Philips Semiconductors
Check for Price No Transferred 5 V NO DIP OTHER DECODER/DRIVER TTL COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
N74LS145F
Signetics
Check for Price No Obsolete 5 V 50 ns 1 NO DIP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-GDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01