Parametric results for: N74LS145B under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: n74ls145b
Select parts from the table below to compare.
Compare
Compare
N74LS145B
Philips Semiconductors
Check for Price No Transferred 5 V NO DIP OTHER DECODER/DRIVER TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
N74LS145B
NXP Semiconductors
Check for Price Obsolete 5 V 50 ns 1 NO DIP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
N74LS145B
Signetics
Check for Price No Obsolete 5 V 50 ns 1 NO DIP 45 pF OPEN-COLLECTOR LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01