Filter Your Search
1 - 10 of 40 results
|
SN74LS10N
Motorola Semiconductor Products
|
$0.3344 | No | Transferred | 5 V | 15 ns | 15 ns | 3 | 3 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 3.3 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | 646-06 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS10NSR
Texas Instruments
|
$0.3916 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 3 | 3 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 3.3 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | Texas Instruments | |||
|
SN74LS10N
Texas Instruments
|
$0.4459 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 3 | 3 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 3.3 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments | ||||
|
SN74LS10NDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
SN74LS10NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||||
|
SN74LS10NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 3 | 3 | YES | SOP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS10N-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 3 | 3 | NO | DIP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | |||||||||||||||||||||
|
SN74LS10N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 3 | 3 | NO | DIP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | |||||||||||||||||||||
|
N74LS10N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 20 ns | NO | DIP | NO | NAND GATE | TTL | 8 mA | 6.6 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS10NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |