Filter Your Search
1 - 3 of 3 results
|
N74F863D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F863D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | ||||||||||
|
N74F863D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 10 ns | 1 | 9 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | INDEPENDENT CONTROL | 64 mA | TRUE | 220 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |