Filter Your Search
1 - 10 of 14 results
|
N74F827DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 10 | YES | SSOP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
N74F827DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 18 ns | 1 | 10 | YES | SSOP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | SOT340-1 | ||||
|
N74F827D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 18 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOL-24 | 24 | unknown | 8542.39.00.01 | SOT137-1 | ||||
|
N74F827D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18 ns | 1 | 10 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 100 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74F827DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18 ns | 1 | 10 | YES | SSOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 100 mA | COMMERCIAL | R-PDSO-G24 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
N74F827D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | NXP | ||||||||
|
N74F827DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 18 ns | 1 | 10 | YES | SSOP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | SOT340-1 | ||||
|
N74F827D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18 ns | 1 | 10 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 100 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F827DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 18 ns | 1 | 10 | YES | SSOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | TRUE | 100 mA | COMMERCIAL | R-PDSO-G24 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74F827D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 10 | YES | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |