Filter Your Search
1 - 7 of 7 results
|
N74F779D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 115 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 115 MHz | YES | 24 mA | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-162-1, SO-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
N74F779D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 115 MHz | YES | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
N74F779D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | 115 MHz | YES | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F779D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 115 MHz | BIDIRECTIONAL | 3-STATE | BINARY COUNTER | TTL | NO | 24 mA | SYNCHRONOUS | 136 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F779D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | 115 MHz | YES | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F779DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 115 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | YES | 24 mA | SYNCHRONOUS | 136 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
N74F779D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 115 MHz | BIDIRECTIONAL | 3-STATE | BINARY COUNTER | TTL | NO | 24 mA | SYNCHRONOUS | 136 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 |