Filter Your Search
1 - 5 of 5 results
|
N74F757N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 16 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 80 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
N74F757N,602
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 245 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
N74F757N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 80 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F757N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F757N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 245 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 |