Filter Your Search
1 - 7 of 7 results
|
N74F649D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 8 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | INVERTED | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
N74F649DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | 200 mA | COMMERCIAL | R-PDSO-G24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F649D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F649D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 8 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | INVERTED | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
N74F649D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 20 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | 200 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
N74F649D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 20 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | 200 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F649D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |