Filter Your Search
1 - 7 of 7 results
|
SN74F622N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 15.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||
|
N74F622N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 8 | NO | DIP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH ... more | 2 | INVERTED | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 26.695 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||
|
N74F622N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 15.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 90 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74F622N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 90 mA | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
N74F622N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 15.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 64 mA | INVERTED | 90 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F622N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 8 | NO | DIP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74F622N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 8 | NO | DIP | OPEN-COLLECTOR | F/FAST | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |