Parametric results for: N74F540D,602 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: n74f540d602
Select parts from the table below to compare.
Compare
Compare
N74F540D,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 7.5 ns 7.5 ns 1 8 YES SOP 50 pF 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 INVERTED 75 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP SOP, SOP20,.4 20 SOT163-1 unknown 8542.39.00.01