Filter Your Search
1 - 7 of 7 results
|
N74F256D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 2 | 4 | YES | SOP | D LATCH | TTL | 20 mA | 42 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F256D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 2 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F256DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 2 | 4 | YES | SOP | D LATCH | TTL | 20 mA | 42 mA | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F256D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 2 | 4 | YES | SOP | D LATCH | TTL | 20 mA | 42 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F256D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 10 ns | 1 | 2 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | PLASTIC, SOT109-1, SO-16 | compliant | 8542.39.00.01 | SOIC | 16 | |||||||||
|
N74F256D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 2 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
N74F256D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 2 | YES | SOP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | TWO 1:4 DMUX FOLLOWED BY LATCH | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |