Filter Your Search
1 - 10 of 16 results
|
SN74F245NSR
Texas Instruments
|
$0.3503 | Yes | Yes | Active | 5 V | 7 ns | 7 ns | 8 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F245N
Texas Instruments
|
$0.5467 | Yes | Yes | Active | 5 V | 7 ns | 7 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
N74F245N
Nexperia
|
Check for Price | Active | 5 V | 7 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NEXPERIA | DIP-20 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
N74F245N
Advanced Electronic Packaging
|
Check for Price | Obsolete | ADVANCED ELECTRONIC PACKAGING | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N74F245N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; IOL = 20MA @ VOL... more | COMMON CONTROL | 64 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
N74F245N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 64 mA | TRUE | 110 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
N74F245N,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; IOL = 20MA @ VOL... more | COMMON CONTROL | 64 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 | SOT146-1 | ||||||||
|
N74F245N-B
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | ||||||||||||||||||||
|
SN74F245N
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | BUS TRANSCEIVER | TTL | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74F245NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | COMMON CONTROL | 64 mA | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |