Filter Your Search
1 - 10 of 18 results
|
SN74F174D3
Rochester Electronics LLC
|
Check for Price | Active | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
N74F174DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 6 | YES | SOP | 80 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 45 mA | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74F174D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F174D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6 | YES | SOP | 80 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 45 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74F174DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | TRUE | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
N74F174D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||||
|
N74F174D
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F174D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F174D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6 | YES | SOP | 80 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 45 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F174D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | TRUE | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |