Filter Your Search
1 - 10 of 11 results
|
N74F14D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 6 | 1 | YES | SOP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F14D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 6 | 1 | YES | SOP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F14DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 6 | 1 | YES | SOP | YES | F/FAST | INVERTER | TTL | 20 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F14D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 9.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | F/FAST | INVERTER | TTL | 20 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | |||
|
N74F14D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 6 | 1 | YES | SOP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
N74F14D,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 9.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | F/FAST | INVERTER | TTL | 20 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | ||||
|
N74F14D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9.5 ns | YES | SOP | YES | INVERTER | TTL | 20 mA | 32 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F14D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9.5 ns | YES | SOP | YES | INVERTER | TTL | 20 mA | 32 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74F14D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 6 | 1 | YES | SOP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74F14D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 9.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | F/FAST | INVERTER | TTL | 20 mA | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 |