Filter Your Search
1 - 10 of 11 results
|
N74F139D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9 ns | 2 | YES | SOP | OTHER DECODER/DRIVER | TTL | 20 mA | 20 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
N74F139D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
N74F139D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | PLASTIC, SO-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | NXP | |||
|
N74F139D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
N74F139D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | NXP | ||||
|
N74F139D,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||
|
N74F139D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | PLASTIC, SO-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | NXP | ||||
|
N74F139DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
N74F139D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9 ns | 2 | YES | SOP | OTHER DECODER/DRIVER | TTL | 20 mA | 20 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
N74F139D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | YES | SOP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 |