Filter Your Search
1 - 3 of 3 results
|
N74ALS32DB
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SSOP | 50 pF | ALS | OR GATE | TTL | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
N74ALS32DB-T
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 12 ns | 4 | 2 | YES | SSOP | 50 pF | ALS | OR GATE | TTL | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
N74ALS32DB-T
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 5 V | 14 ns | YES | SOP | NO | OR GATE | TTL | 8 mA | 4.9 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 |