Filter Your Search
1 - 2 of 2 results
|
N74ALS253D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 21 ns | 2 | 4 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 14 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||
|
N74ALS253D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |