Filter Your Search
1 - 10 of 13 results
|
SN74ALS244A-1DW
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | IOL IS GUARANTEED AT VCC = 4.75 TO 5.25 | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||
|
N74ALS244A-1D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | SOP, | 8542.39.00.01 | |||||||||||||||
|
N74ALS244A-1DB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | unknown | SSOP, | 8542.39.00.01 | |||||||||||||||
|
SN74ALS244A-1DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | IOL IS GUARANTEED AT VCC = 4.75 TO 5.25 | ENABLE LOW | 48 mA | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | not_compliant | SOP, SOP20,.4 | 8542.39.00.01 | ||||||
|
SN74ALS244A-1DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | IOL IS GUARANTEED AT VCC = 4.75 TO 5.25 | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | unknown | SOP, | 8542.39.00.01 | ||||||||||||||
|
N74ALS244A-1DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | unknown | SSOP, | 8542.39.00.01 | |||||||||||||||
|
N74ALS244A-1D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | SOP, SOP20,.4 | 8542.39.00.01 | ||||||||||||||||
|
N74ALS244A-1D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | SOP, | 8542.39.00.01 | |||||||||||||||
|
N74ALS244A-1D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | SOP, SOP20,.4 | 8542.39.00.01 | |||||||||||||||
|
SN74ALS244A-1DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 27 mA | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | SOP, SOP20,.4 | 8542.39.00.01 |